- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0250
Molex / Waldom
73251-0250
Conn SMA RCP 50Ohm Solder Pot ST Flange Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMA RCP 50Ohm Solder Pot ST Flange Mount Gold Tray
Search Keywords: 732510250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0250
-
Alias/AKA:0732510250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:0.79mm Cable
-
Termination Method:Solder Pot
-
Operating Temperature:N/A
-
Dimension:14.61 x 15.87 mm
Frequently Asked Questions
Is 73251-0250 RoHS compliant?
Yes, 73251-0250 is RoHS compliant.
What is the lead time for 73251-0250?
The standard lead time for 73251-0250 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,080
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$4.45
300
$4.20
600
$3.98
1,200
$3.77
4,000
$3.32
10,000
$3.21
20,000 +
$3.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT