- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0212
73251-0212
Molex / Waldom
Conn SMA PL 50Ohm Crimp RA Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMA PL 50Ohm Crimp RA Cable Mount Gold Bag
Search Keywords: 732510212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$8.42
40
$8.27
80
$8.14
200
$7.99
500 +
$7.25
Click for Quote
Log in
to unlock special pricing