- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0151
Molex / Waldom
73251-0151
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMA PL 50Ohm Crimp ST Cable Mount Gold Bag
Search Keywords: 732510151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:17.55 mm
Frequently Asked Questions
Is 73251-0151 RoHS compliant?
Yes, 73251-0151 is RoHS compliant.
What is the lead time for 73251-0151?
The standard lead time for 73251-0151 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,801
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
15
$5.30
250
$4.53
500
$4.31
1,000
$3.79
2,000
$3.78
5,000
$3.77
10,000 +
$3.76
Click for Quote
Log in
to unlock special pricing