- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73251-0051
73251-0051
Molex / Waldom
Conn SMA PL 50Ohm Solder ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn SMA PL 50Ohm Solder ST Cable Mount Gold Bag
Search Keywords: 732510051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73251-0051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG405 Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11.17 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$4.69
125
$4.45
250
$4.20
500
$4.01
1,200
$3.50
3,000
$3.40
6,000 +
$3.20
Click for Quote
Log in
to unlock special pricing