- Home ›
- All Products›
- 73230-6270
Molex / Waldom
73230-6270
Cable Assembly 1.37mm Coaxial 0.3058m SMA to MHF4 Receptacle-Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 1.37mm Coaxial 0.3058m SMA to MHF4 Receptacle-Plug
Search Keywords: 732306270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6270
-
Alias/AKA:0732306270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73230-6270 RoHS compliant?
Yes, 73230-6270 is RoHS compliant.
What is the lead time for 73230-6270?
The standard lead time for 73230-6270 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$16.17
21
$15.88
42
$15.61
83 +
$15.32
Click for Quote
Log in
to unlock special pricing