- Home ›
- All Products›
- 73230-6170
Molex / Waldom
73230-6170
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF 4L Plug, 1.37mm, 50 ohm, 12 , 305 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF / Coaxial Cable Assembly, SMA Bulkhead Jack to MHF 4L Plug, 1.37mm, 50 ohm, 12 , 305 mm
Search Keywords: 732306170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6170
-
Alias/AKA:0732306170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 73230-6170 RoHS compliant?
Yes, 73230-6170 is RoHS compliant.
What is the lead time for 73230-6170?
The standard lead time for 73230-6170 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$18.57
200
$13.83
400 +
$13.06
Click for Quote
Log in
to unlock special pricing