- Home ›
- All Products›
- 73230-6130
Molex / Waldom
73230-6130
RF / Coaxial Cable Assembly, MHF I Plug to SMA Bulkhead Jack, 1.37mm, 50 ohm, 12 , 305 mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73230-6130
-
Alias/AKA:0732306130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1