- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73216-2160
Molex / Waldom
73216-2160
Conn TNC RCP 50Ohm Crimp ST Panel Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn TNC RCP 50Ohm Crimp ST Panel Mount Gold Bag
Search Keywords: 732162160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73216-2160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:RG178/196 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29 x 17.65 mm
Frequently Asked Questions
Is 73216-2160 RoHS compliant?
Yes, 73216-2160 is RoHS compliant.
What is the lead time for 73216-2160?
The standard lead time for 73216-2160 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
336
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
336
$14.30
800
$12.51
2,000 +
$12.25
Click for Quote
Log in
to unlock special pricing