- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73216-1982
Molex / Waldom
73216-1982
TNC Straight Plug - 50 Ohms - IP68 - Gold Plated 0.25µm - RG-58 Cable.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73216-1982 |
| Alias/AKA: | 0732161982 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |