- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73205-5033
73205-5033
Molex / Waldom
Conn TNC F 50Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn TNC F 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 732055033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73205-5033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.43 x 14.66 x 15.42 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
30
$2.51
144
$2.38
288
$2.24
576
$2.14
1,200
$1.87
3,000
$1.82
6,000 +
$1.71
Click for Quote
Log in
to unlock special pricing