- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73175-0020
73175-0020
Molex / Waldom
Conn Triax PL 50Ohm ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Triax PL 50Ohm ST Cable Mount Gold Bag
Search Keywords: 731750020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73175-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Triax
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:TWC 78-1 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:31.76 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$14.24
45
$13.67
100
$13.13
300
$12.60
800 +
$12.10
Click for Quote
Log in
to unlock special pricing