- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-3231
73171-3231
Molex / Waldom
Conn BNC F 75Ohm Solder ST Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC F 75Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 731713231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-3231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:20.57 x 11.94 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$6.39
1,200
$5.58
3,000 +
$5.47
Click for Quote
Log in
to unlock special pricing