- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-3230
Molex / Waldom
73171-3230
Conn BNC 75Ohm Solder ST Thru-Hole F Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-3230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
Supplier's Standard Package:
1 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:20.57 x 11.943741mm