- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-2752
Molex / Waldom
73171-2752
Conn BNC F 75Ohm Solder RA Thru-Hole Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 75Ohm Solder RA Thru-Hole Bag
Search Keywords: 731712752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-2752
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
Frequently Asked Questions
Is 73171-2752 RoHS compliant?
Yes, 73171-2752 is RoHS compliant.
What is the lead time for 73171-2752?
The standard lead time for 73171-2752 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
242
Ships today, if you order in
Minimum Order Quantity:
16
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
16
$3.90
200
$3.73
400
$3.58
1,000
$3.45
3,000 +
$3.30
Click for Quote
Log in
to unlock special pricing