- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-2730
73171-2730
Molex / Waldom
Conn Mini-BNC F 75Ohm Solder ST Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini-BNC F 75Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731712730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-2730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini-BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:7.54 x 9.02 x 11.45 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
3200
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$4.147
3,200
$3.770
8,000
$3.300
20,000 +
$3.230
Click for Quote
Log in
to unlock special pricing