Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73171-2631

Conn Mini-BNC F 75Ohm Crimp ST Cable Mount Gold Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Mini-BNC F 75Ohm Crimp ST Cable Mount Gold Bulk
Search Keywords: 731712631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73171-2631
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mini-BNC
Impedance: 75 Ohm
Gender: F
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG179 Cable
Termination Method: Crimp
Dimension: 20.37 x 10.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73171-2631 RoHS compliant?
Yes, 73171-2631 is RoHS compliant.
What is the lead time for 73171-2631?
The standard lead time for 73171-2631 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
2560
11 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.183
2,560
$6.530
8,000
$6.510
20,000 +
$6.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!