- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-2601
73171-2601
Molex / Waldom
Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC RCP 0Hz to 3GHz 75Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 731712601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-2601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:19.13 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,261
Ships today, if you order in
Minimum Order Quantity:
4
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4
$18.94
18
$18.60
35
$18.28
70
$17.95
500
$16.33
1,200 +
$14.30
Click for Quote
Log in
to unlock special pricing