- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-2360
73171-2360
Molex / Waldom
Conn BNC F 50Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC F 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731712360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-2360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.66 x 34.93 x 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,244
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$5.55
168
$5.24
336
$4.96
672
$4.71
1,600
$4.13
4,000
$4.01
8,000 +
$3.77
Click for Quote
Log in
to unlock special pricing