- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-1641
Molex / Waldom
73171-1641
BNC Right-Angle Jack - 75 Ohms - Nickel.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
BNC Right-Angle Jack - 75 Ohms - Nickel.
Search Keywords: 731711641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-1641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:3 GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Straight3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:N/A
-
Dimension:27.64 x 10.97 x 10.523741mm
Frequently Asked Questions
Is 73171-1641 RoHS compliant?
Yes, 73171-1641 is RoHS compliant.
What is the lead time for 73171-1641?
The standard lead time for 73171-1641 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
864
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
864
$8.72
2,000
$7.63
5,000 +
$7.47
Click for Quote
Log in
to unlock special pricing