Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73171-1640

75 Ohms, BNC Jack, Right Angle, 3 GHz, Bright Tin Over Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
75 Ohms, BNC Jack, Right Angle, 3 GHz, Bright Tin Over Nickel
Search Keywords: 731711640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73171-1640
Alias/AKA: 0731711640
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73171-1640 RoHS compliant?
Yes, 73171-1640 is RoHS compliant.
What is the lead time for 73171-1640?
The standard lead time for 73171-1640 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 917
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$12.56
40
$11.75
75
$11.07
150
$9.93
864
$9.25
2,000
$9.23
5,000 +
$9.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!