- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73171-1290
73171-1290
Molex / Waldom
Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC PL 75Ohm Crimp ST Cable Mount Gold Bag
Search Keywords: 731711290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73171-1290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:21.53 x 26.51 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$2.98
2,000
$2.60
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing