Image is representational - see mfr. specs

73162-6181

Molex / Waldom

Conn 4.3/10 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Silver Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder RA Cable Mount PL Silver Carton
Search Keywords: 731626181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73162-6181
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    4.3/10
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    41.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,263
Ships today, if you order in
Minimum Order Quantity:
4
15 Weeks can ship 9/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$17.41
20
$17.13
39
$16.82
77
$16.52
500
$15.01
1,200 +
$13.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!