- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73162-6171
73162-6171
Molex / Waldom
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Silver Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Cable Mount PL Silver Carton
Search Keywords: 731626171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73162-6171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:4.3/10
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:31.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
15
$4.90
70
$4.81
150
$4.72
300 +
$4.53
Click for Quote
Log in
to unlock special pricing