- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73162-6141
73162-6141
Molex / Waldom
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Flange Mount F Silver Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn 4.3/10 0Hz to 6GHz 50Ohm Solder ST Flange Mount F Silver Tray
Search Keywords: 731626141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73162-6141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:4.3/10
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:25.4 x 33 x 25.4mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$10.58
35
$10.37
65 +
$10.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT