Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73157-0000

Precision Test Connector - 50 Ohms - 1.85mm PCB Jack - Compression Mount - Without Screws.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Precision Test Connector - 50 Ohms - 1.85mm PCB Jack - Compression Mount - Without Screws.
Search Keywords: 731570000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73157-0000
Alias/AKA: 0731570000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 1.85mm3746
Impedance: 50 Ohm
Operating Frequency: 0 to 65 Hz to GHz
Gender: RCP3733
Mounting: Surface Mount3738
Body Orientation: Straight3728
Terminate To: PCB3744
Termination Method: Solder3745
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73157-0000 RoHS compliant?
Yes, 73157-0000 is RoHS compliant.
What is the lead time for 73157-0000?
The standard lead time for 73157-0000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 401
Can Ship immediately
Minimum Order Quantity:
3
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
3
$46.99
20
$44.40
40
$42.05
80
$39.95
200
$34.97
500
$33.97
1,000 +
$31.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!