- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73148-5003
Molex / Waldom
73148-5003
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold Bag
Search Keywords: 731485003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73148-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.5 x 32.5 mm
Frequently Asked Questions
Is 73148-5003 RoHS compliant?
Yes, 73148-5003 is RoHS compliant.
What is the lead time for 73148-5003?
The standard lead time for 73148-5003 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$7.81
45
$7.67
90
$7.53
200
$7.38
500
$7.25
1,200
$6.35
3,000 +
$6.16
Click for Quote
Log in
to unlock special pricing