- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73138-5033
73138-5033
Molex / Waldom
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag
Search Keywords: 731385033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73138-5033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.43 x 14.66 x 15.59 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,344
Can Ship immediately
Minimum Order Quantity:
48
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$5.29
150
$4.88
250
$4.55
450
$3.97
1,344
$3.52
4,000
$3.51
10,000 +
$3.49
Click for Quote
Log in
to unlock special pricing