- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73133-5003
Molex / Waldom
73133-5003
Conn BNC RCP 4GHz 50Ohm Solder ST Thru-Hole Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 4GHz 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731335003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73133-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:4 GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 155 °C
-
Dimension:17.5 x 17.5 x 16.8 mm
Frequently Asked Questions
Is 73133-5003 RoHS compliant?
Yes, 73133-5003 is RoHS compliant.
What is the lead time for 73133-5003?
The standard lead time for 73133-5003 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$8.32
45
$8.18
85
$8.04
200 +
$7.88
Click for Quote
Log in
to unlock special pricing