- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73131-5005
73131-5005
Molex / Waldom
Conn BNC F 50Ohm Solder ST Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731315005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73131-5005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 15.88 x 35.44 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$2.91
100
$2.35
250
$2.25
500
$2.09
1,000
$1.89
2,500
$1.77
5,000
$1.74
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing