Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73131-5003

Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731315003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73131-5003
Alias/AKA: 0731315003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 50 Ohm
Gender: RCP
Mounting: Through Hole
Body Orientation: Straight
Terminate To: PCB
Termination Method: Solder
Dimension: 14.76 x 15.88 x 35.44 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73131-5003 RoHS compliant?
Yes, 73131-5003 is RoHS compliant.
What is the lead time for 73131-5003?
The standard lead time for 73131-5003 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
12 Weeks can ship 1/27/27
Backorder
Price (USD)
Qty
Unit Price
20
$3.59
324
$3.39
648
$3.20
1,296
$3.05
4,000
$2.67
10,000
$2.59
20,000 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!