- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 73116-0016
73116-0016
Molex / Waldom
Microcoaxial to Pigtail - 1.13mm Cable Diameter - Length 230.13mm - H18 - 50 Ohms - Individual Packaging.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Microcoaxial to Pigtail - 1.13mm Cable Diameter - Length 230.13mm - H18 - 50 Ohms - Individual Packaging.
Search Keywords: 731160016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73116-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,683
Can Ship immediately
Minimum Order Quantity:
35
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
35
$2.01
250
$1.89
500
$1.80
1,000
$1.69
2,500
$1.48
5,000
$1.34
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing