- Home ›
- All Products›
- 73116-0007
Molex / Waldom
73116-0007
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 73116-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |