- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73104-5003
73104-5003
Molex / Waldom
Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC PL 50Ohm Crimp ST Cable Mount Gold Tray
Search Keywords: 731045003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73104-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG141 Cable,RG303 Cable,RG58 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:22.7 x 14.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
800
$5.91
1,600
$5.19
4,000 +
$5.06
Click for Quote
Log in
to unlock special pricing