- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73101-0071
73101-0071
Molex / Waldom
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731010071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73101-0071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 13.16 x 35.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
648
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
648
$10.30
1,600
$9.01
4,000 +
$8.81
Click for Quote
Log in
to unlock special pricing