- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73101-0030
73101-0030
Molex / Waldom
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 75Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731010030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73101-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.66 x 15.93 x 34.93 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
672
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
20
$3.51
162
$3.33
324
$3.15
648
$2.99
1,600
$2.62
4,000
$2.53
8,000 +
$2.40
Click for Quote
Log in
to unlock special pricing