- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0256
Molex / Waldom
73100-0256
Conn SMB PL 75Ohm Crimp RA Cable Mount Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMB PL 75Ohm Crimp RA Cable Mount Tray
Search Keywords: 731000256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0256
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG179/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:15.4 x 6.4 x 13.04 mm
Frequently Asked Questions
Is 73100-0256 RoHS compliant?
Yes, 73100-0256 is RoHS compliant.
What is the lead time for 73100-0256?
The standard lead time for 73100-0256 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,097
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
15
$4.18
640
$3.96
1,280
$3.74
2,560
$3.55
8,000
$3.11
20,000
$3.02
40,000 +
$2.85
Click for Quote
Log in
to unlock special pricing