- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0248
Molex / Waldom
73100-0248
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold Tray
Search Keywords: 731000248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:6.5 mm
Frequently Asked Questions
Is 73100-0248 RoHS compliant?
Yes, 73100-0248 is RoHS compliant.
What is the lead time for 73100-0248?
The standard lead time for 73100-0248 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
3200
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$3.927
3,200
$3.570
8,000
$3.560
20,000 +
$3.550
Click for Quote
Log in
to unlock special pricing