- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0195
Molex / Waldom
73100-0195
Conn BNC RCP 50Ohm Solder Pot ST Panel Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC RCP 50Ohm Solder Pot ST Panel Mount Gold Bag
Search Keywords: 731000195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Pot
-
Operating Temperature:N/A
-
Dimension:26.93 x 12.7 mm
Frequently Asked Questions
Is 73100-0195 RoHS compliant?
Yes, 73100-0195 is RoHS compliant.
What is the lead time for 73100-0195?
The standard lead time for 73100-0195 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,446
Ships today, if you order in
Minimum Order Quantity:
15
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
15
$4.65
250
$4.40
500
$4.15
1,000
$3.96
2,000
$3.47
5,000
$3.35
10,000 +
$3.16
Click for Quote
Log in
to unlock special pricing