- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0167
73100-0167
Molex / Waldom
Conn BNC F 50Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC F 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731000167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.2 x 14.76 x 13.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1440
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,440
$3.05
4,000
$2.67
10,000 +
$2.62
Click for Quote
Log in
to unlock special pricing