- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0153
Molex / Waldom
73100-0153
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold Tray
Search Keywords: 731000153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:16.65 x 11 mm
Frequently Asked Questions
Is 73100-0153 RoHS compliant?
Yes, 73100-0153 is RoHS compliant.
What is the lead time for 73100-0153?
The standard lead time for 73100-0153 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,278
Can Ship immediately
Minimum Order Quantity:
20
11 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
20
$3.17
250
$3.00
500
$2.85
1,000
$2.69
2,000
$2.37
5,000
$2.30
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing