Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73100-0135

Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn TNC RCP 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731000135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73100-0135
  • Alias/AKA:
    0731000135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    28.95 x 12.9 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73100-0135 RoHS compliant?
Yes, 73100-0135 is RoHS compliant.
What is the lead time for 73100-0135?
The standard lead time for 73100-0135 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 359
Ships today, if you order in
Minimum Order Quantity:
21
11 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
21
$11.25
60
$10.06
150
$8.48
250
$8.09
672
$7.89
1,600
$7.78
4,000 +
$7.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!