- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0134
73100-0134
Molex / Waldom
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Bag
Search Keywords: 731000134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.1 x 14.76 x 13.16 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
480
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
480
$8.01
1,200
$7.01
3,000 +
$6.86
Click for Quote
Log in
to unlock special pricing