- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0133
73100-0133
Molex / Waldom
Conn BNC F 0Hz to 2GHz 50Ohm Solder ST Thru-Hole Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC F 0Hz to 2GHz 50Ohm Solder ST Thru-Hole Gold Bag
Search Keywords: 731000133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:F
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
-
Dimension:22.3 x 10.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$3.64
95
$3.57
200
$3.51
400
$3.44
1,000
$3.37
2,000
$2.96
5,000 +
$2.86
Click for Quote
Log in
to unlock special pricing