- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0103
Molex / Waldom
73100-0103
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0103
-
Alias/AKA:0731000103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.1 x 7 x 9.06 mm