- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0097
73100-0097
Molex / Waldom
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SMB RCP 50Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731000097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:7 x 21.5 x 8.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$4.79
75
$4.69
150
$4.62
300
$4.52
1,500
$4.45
4,000
$3.88
10,000 +
$3.77
Click for Quote
Log in
to unlock special pricing