Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73100-0070

Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
Search Keywords: 731000070
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73100-0070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Through Hole
  • Body Orientation:
    Right Angle
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
  • Dimension:
    35.54 x 14.76 x 15.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73100-0070 RoHS compliant?
Yes, 73100-0070 is RoHS compliant.
What is the lead time for 73100-0070?
The standard lead time for 73100-0070 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,522
Can Ship immediately
Minimum Order Quantity:
15
11 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.08
192
$3.86
384
$3.65
768
$3.48
1,600
$3.05
4,000
$2.95
8,000 +
$2.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!