- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0069
Molex / Waldom
73100-0069
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0069
-
Alias/AKA:0731000069
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:35.1 x 14.76 x 13.2 mm