- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0042
73100-0042
Molex / Waldom
Conn Type N PL 50Ohm Crimp ST Cable Mount Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Type N PL 50Ohm Crimp ST Cable Mount Gold Bag
Search Keywords: 731000042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG141 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:21 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
400
$14.95
800
$13.09
2,000 +
$12.80
Click for Quote
Log in
to unlock special pricing