- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 73100-0015
73100-0015
Molex / Waldom
Conn BNC PL 50Ohm Crimp RA Cable Mount Gold Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn BNC PL 50Ohm Crimp RA Cable Mount Gold Tray
Search Keywords: 731000015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73100-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:RG141 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28 x 24 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$12.23
30
$12.02
55
$11.81
150 +
$11.60
Click for Quote
Log in
to unlock special pricing