- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 73099-3011
73099-3011
Molex / Waldom
Conn Drawer Connector 11 POS ST Panel Mount 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Drawer Connector 11 POS ST Panel Mount 2 Port Tray
Search Keywords: 730993011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73099-3011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
1 -
Type:Drawer Connector
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:11
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
16
Price (USD)
Qty
Unit Price
16
$4.02
200
$3.87
400
$3.70
900
$3.56
3,000 +
$3.43
Click for Quote
Log in
to unlock special pricing